RS PRO White Leather Cut Resistant Work Gloves, Size 10, XL
- RS Stock No.:
- 253-5130
- Mfr. Part No.:
- E-421-S-10
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-5130
- Mfr. Part No.:
- E-421-S-10
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 10, XL | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Leather | |
| Main Colour of Glove | White | |
| Number of Gloves | 1Pair | |
| Glove Coating | No Coating | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 2144A | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 10, XL | ||
Primary Glove Application Cut Resistant | ||
Glove Material Leather | ||
Main Colour of Glove White | ||
Number of Gloves 1Pair | ||
Glove Coating No Coating | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 2144A | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Leather Work Gloves
Introducing the range of RS PRO Leather Work Gloves, a high-quality solution for a range of applications like tough handling tasks, metal components handling, general maintenance, and much more. These durable re-useable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Leather Cut Resistant Work Gloves Large
- RS PRO White Leather Cut Resistant Work Gloves XXL
- RS PRO White Leather Cut Resistant Work Gloves XXXL
- RS PRO White Leather Cut Resistant Work Gloves Medium
- Milwaukee CUT E Black Size 10 Nitrile Coating
- Traffi White Leather Size 10, Leather Coating
- uvex White Leather Cut Resistant Good Dexterity Work Gloves, Size 11
- Rostaing Grey Para Aramid Welding Gloves 350 mm Cut Resistant, Heat Resistant
