Milwaukee CUT E Black, Grey Nitrile Cut Resistant Work Gloves, Size 10, XL, Nitrile Coating
- RS Stock No.:
- 212-504
- Mfr. Part No.:
- 4932471624
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-504
- Mfr. Part No.:
- 4932471624
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Glove Size | 10, XL | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Black, Grey | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Nitrile | |
| Range | CUT E | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Glove Size 10, XL | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Black, Grey | ||
Number of Gloves 12Pairs | ||
Glove Coating Nitrile | ||
Range CUT E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut resistance gloves offers durability and better protection against sharp objects due to the double nitrile coating. It provides excellent grip, the nitrile coating is ideal for wet environments and oily surfaces. It is available in S to XXL size.
Better grip on wet and oily surfaces
Smartswipe technology
EN Certified
XL size
Smartswipe technology
EN Certified
XL size
Related links
- Milwaukee CUT C Black Size 10/XL, Nitrile Coating
- Milwaukee CUT A Black Size 10/XL, Nitrile Coating
- Milwaukee High Cut F Black Size 10/XL, Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Skytec EMG748 Black HPPE Size XL, Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 10/XL, Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
