uvex White Leather Cut Resistant, Dry Environment, Good Dexterity Work Gloves, Size 11
- RS Stock No.:
- 251-1002
- Mfr. Part No.:
- 6061111
- Manufacturer:
- uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-1002
- Mfr. Part No.:
- 6061111
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant, Dry Environment, Good Dexterity | |
| Glove Material | Leather | |
| Main Colour of Glove | White | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 2 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | E | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant, Dry Environment, Good Dexterity | ||
Glove Material Leather | ||
Main Colour of Glove White | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 2 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test E | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uvex HexArmor® Chrome SLT® gloves are built for a wide array of applications. These gloves are crafted to fit the hand with a specific purpose. With various safety features, you can be confident that the Chrome SLT® will keep your hands protected against almost any hazard. The Chrome SLT® gloves were designed with ultimate comfort in mind, providing unsurpassed dexterity while maintaining cut and puncture resistance. With options for cold weather protection, your hands can stay safe and comfortable in any environment.
Slip Fit® cuff assists a quick on and off between tasks
Form-fitting, quality materials
High dexterity
Aramid liner for 360° cut protection (interior layer)
Grip in dry or light oil situations
Goatskin leather palm provides a traditional style of comfort
Form-fitting, quality materials
High dexterity
Aramid liner for 360° cut protection (interior layer)
Grip in dry or light oil situations
Goatskin leather palm provides a traditional style of comfort
Related links
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 8, Latex Coating
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 9, Latex Coating
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 10, Latex Coating
- Tegera TEGERA White Size 10
- Traffi White Leather Size 10, Leather Coating
- Tegera TEGERA Black Size 11
- Tegera 132A Black Size 9
- Tegera TEGERA Black Size 8
