RS PRO Grey Nylon, Polyurethane Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 253-5226
- Mfr. Part No.:
- LN659-06
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€5.94
(exc. VAT)
€7.31
(inc. VAT)
Limited stock
- 265 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.94 |
*price indicative
- RS Stock No.:
- 253-5226
- Mfr. Part No.:
- LN659-06
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nylon, Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Series | RS PRO | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016, EU declaration of conformity | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nylon, Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Series RS PRO | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016, EU declaration of conformity | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Cut D HPPE Liner with Grey PU Palm Coated Work Glove
Introducing the range of RS PRO PU Coated Work Gloves, a high-quality solution for a wide range of applications from where a high level of cut resistance is required, like metal components handling, glass handling and manufacturing and engineering applications. These durable re-usable gloves are designed with a high level of abrasion and cut resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Grey Nylon Size 7, Polyurethane Coating
- RS PRO Grey Nylon Size 9, Polyurethane Coating
- RS PRO Grey Nylon Size 10, Polyurethane Coating
- RS PRO Grey Nylon Size 8, Polyurethane Coating
- RS PRO Grey Polyamide Work Gloves Polyurethane Coating
- RS PRO White Polyamide Work Gloves Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 6, Polyurethane Coating
- RS PRO Black Polyamide Work Gloves Polyurethane Coating
