Ansell PX140 White Nylon, Polyurethane Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 347-729
- Mfr. Part No.:
- C381060
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-729
- Mfr. Part No.:
- C381060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nylon, Polyurethane | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant | |
| Series | PX140 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EcoVadis | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nylon, Polyurethane | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant | ||
Series PX140 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EcoVadis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Comfortable safety gloves providing superb dexterity for lightweight applications. These abrasion-resistant, industrial gloves feature an elasticated knit wrist for a secure fit around the wrist, enhancing both comfort and protection during use.
Strong resistance to wear and tear
Ensures a snug fit
Related links
- Ansell PX140 White Nylon Size 7, Polyurethane Coating
- Ansell PX140 White Nylon Size 9, Polyurethane Coating
- Ansell PX140 White Nylon Size 8, Polyurethane Coating
- Ansell PX140 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 11-605 White Nylon Size 6, Polyurethane Coating
