Milwaukee Yellow Polyurethane Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 260-1958
- Mfr. Part No.:
- 4932479931
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 260-1958
- Mfr. Part No.:
- 4932479931
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Polyurethane | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | EN388:2016, EN ISO 21420, UKCA | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Gloves | ||
Material Polyurethane | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Resistance Features General Purpose | ||
Standards/Approvals EN388:2016, EN ISO 21420, UKCA | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-vis cut E gloves its fluorescent material provides high visibility in low light environment and cut level E ideal for sheet metal, glass handling, wire stripping, ducting.
Lightweight thin gloves with polyurethane dipped palm, allowing good dexterity
Reinforced nitrile coating with added protection between thumb and fingers
Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves
Related links
- Milwaukee Yellow Polyurethane Glove Polyurethane Coating
- Milwaukee Yellow Polyurethane Glove Polyurethane Coating
- Milwaukee Yellow Polyurethane Glove Polyurethane Coating
- Milwaukee Yellow Polyurethane Glove Polyurethane Coating
- Milwaukee Yellow Polyurethane Glove Polyurethane Coating
- Milwaukee Grey Polyurethane Glove Polyurethane Coating
- Milwaukee Yellow Polyester Glove Polyurethane Coating
- Milwaukee Yellow HPPE Glove Polyurethane Coating
