Milwaukee Yellow Polyurethane Gloves, Size 11, Polyurethane Coating

Subtotal (1 unit)*

€16.44

(exc. VAT)

€20.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.44

*price indicative

RS Stock No.:
260-1962
Mfr. Part No.:
4932479935
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

11

Product Type

Gloves

Material

Polyurethane

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

Coating

Polyurethane

Number of Gloves

2

Safety Standard

EN, EN ISO 21420, UKCA

Resistance Features

General Purpose

EN 374 Chemical

No

Standards/Approvals

EN388:2016 (4X43E), EN ISO 21420, UKCA

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee hi-vis cut E gloves its fluorescent material provides high visibility in low light environment and cut level E ideal for sheet metal, glass handling, wire stripping, ducting.

Lightweight thin gloves with polyurethane dipped palm, allowing good dexterity

Reinforced nitrile coating with added protection between thumb and fingers

Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy