Milwaukee Grey Polyurethane Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 260-1994
- Mfr. Part No.:
- 4932480491
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 260-1994
- Mfr. Part No.:
- 4932480491
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EAC, EN 388:2016, EN ISO 21420, UKCA, Ukraine | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Resistance Features | General Purpose | |
| Standards/Approvals | EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EAC, EN 388:2016, EN ISO 21420, UKCA, Ukraine | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Resistance Features General Purpose | ||
Standards/Approvals EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-dex cut B gloves have 18 gauge material for extra dexterity and total mobility for precise task and it is lightweight and thin gloves with polyurethane dipped palm.
Excellent breathability and all day comfort
Nitrile reinforcement between thumb and index finger for more durability
Smartswipe fingertips allows the use of touch screen devices without removing gloves
5 times washable allowing extended lifetime, cost and waste reduction
Related links
- Milwaukee Grey Polyurethane Glove Polyurethane Coating
- Portwest Grey Polyurethane Glove Polyurethane Coating
- Kimberly Clark G40 Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU 1 Grey Polyurethane Glove Polyurethane Coating
- Milwaukee Grey Polyurethane Glove Polyurethane Coating
- Milwaukee Grey Polyurethane Glove Polyurethane Coating
- Milwaukee Grey Polyurethane Glove Polyurethane Coating
