Kimberly Clark G40 Grey Nylon Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 266-4323
- Mfr. Part No.:
- 38726
- Manufacturer:
- Kimberly Clark
Subtotal (1 bag of 5 units)*
€131.21
(exc. VAT)
€161.39
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €131.21 | €26.242 |
*price indicative
- RS Stock No.:
- 266-4323
- Mfr. Part No.:
- 38726
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Gloves | |
| Size | 7 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Series | G40 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Gloves | ||
Size 7 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Series G40 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G40 Polyurethane Coated Hand Specific Gloves 38726 - Grey, 7, 5x12 pairs (120 gloves)
KleenGuard gloves are designed to protect hands against mechanical hazards and general industrial applications, getting the job done when safety and flexibility is key. Each hand specific pair of gloves is available in a choice of five sizes with colour-coded cuffs offering PPE category 2 protection. Perfect for automotive, aerospace, metal manufacturing and construction environments when sensitive touch and the handling of small parts is required. These 15 gauge gloves have a grey polyurethane coating for excellent dexterity and sensitivity in light or medium assembly tasks plus superior wet/dry grip and oil repellency. The seamless knitted nylon backing offers breathability and comfort. For other glove sizes, see product codes 38727, 38728, 38729 and 38730. 5 bags x 12 pairs hand specific, grey & black gloves, 7, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, grey & black gloves, 7, (120 total)
PPE category 2 protection. EN 388 3131X
5 bags x 12 pairs hand specific, grey & black gloves, 7, (120 total)
Grey polyurethane coating for excellent dexterity and sensitivity.
Ideal for assembly and/or finishing applications in Automotive, Aerospace, Metal Manufacturing and Constructions, and anywhere there is a need to avoid breaking or tearing whilst handling small parts.
The Kimberly Clark polyurethane coated hand specific gloves are designed to protect hands against mechanical hazards. Hand specific pair of gloves is seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy duty tasks in mechanical, manufacturing and construction environments without breaking or tearing and still allowing sensitive touch for handling small parts.
5 bags x 12 pairs hand specific
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Related links
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Polyester Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Size 11, Polyurethane Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
