Showa Blue Nylon, Polyester Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 261-2522
- Mfr. Part No.:
- SHO377
- Manufacturer:
- Showa
Subtotal (1 pair)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.38 |
*price indicative
- RS Stock No.:
- 261-2522
- Mfr. Part No.:
- SHO377
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Nylon, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Nitrile Foam | |
| Resistance Features | Oil Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Nylon, Polyester | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Coating Nitrile Foam | ||
Resistance Features Oil Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa robust glove offering great dexterity and with good resistance to tearing. Fully coated nitrile with a nitrile foam palm. It provides great grip & ideal for wet and oily tasks, including oil submersion. It protects the hand from oils, hydrocarbons, grease and abrasion, with optimal long lasting grip.
Minimal allergy risks
Designed for easy movement and continuous wear
Reinforced knit cuff
No irritation by seams in contact with the skin
Wrist well protected
Related links
- Showa Blue Nylon Size 10, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 9, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 8, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 7, Nitrile Foam Coating
- Showa 477 Blue Nylon Size 7, Nitrile Foam Coating
- Showa 265R Blue Nylon Gloves Nitrile Foam Coating
- Showa 477 Blue Nylon Size 10, Nitrile Foam Coating
- Showa 477 Blue Nylon Size 9, Nitrile Foam Coating
