Showa 377 Nitrile Foam Grip FC Blue Nylon, Polyester Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 877-7461
- Mfr. Part No.:
- SHO377
- Manufacturer:
- Showa
Subtotal (1 pair)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
In Stock
- 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.22 |
*price indicative
- RS Stock No.:
- 877-7461
- Mfr. Part No.:
- SHO377
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 388 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Series | 377 Nitrile Foam Grip FC | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon, Polyester | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 388 | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Series 377 Nitrile Foam Grip FC | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Showa 377 Foam Grip Gloves
These nylon/polyester knit reusable gloves from Showa are fully coated with an extra nitrile foam coating on the palm, providing good resistance to tearing whilst remaining robust and flexible.
Features & Benefits
• Reinforced knit cuff with scalloped edge helps to keep glove correctly adjusted
• Protects hands from oils, grease, hydrocarbons and abrasion
• Seamless knit for exceptional comfort without seam irritation
• No latex for minimal risk of allergies
• Designed for continuous wear with easy movement
Typical Applications
• Construction and painting
• Mechanical industry
• Petrochemistry
Showa
Related links
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 9, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 7, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa Blue Nylon Size 6, Nitrile Foam Coating
- Showa Blue Nylon Size 10, Nitrile Foam Coating
