Unigloves 241ND Black, Grey Fibreglass, HPPE, Nylon, Elastane Work Gloves, Size 8

Subtotal (1 pack of 10 units)*

€119.17

(exc. VAT)

€146.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€119.17€11.917

*price indicative

RS Stock No.:
264-6702
Mfr. Part No.:
241ND-08
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

8

Product Type

Work Gloves

Material

Fibreglass, HPPE, Nylon, Elastane

Colour

Black, Grey

Series

241ND

Number of Gloves

10

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Tear Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves gloves has nitreguard technology which achieving a high performance in the straight blade cut test. Unigloves nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip and reducing hand fatigue. Ultra lightweight seamless knitted liner is breathable offering excellent dexterity.

Gloves has Sandy nitrile palm coating

Excellent abrasion and tear properties

Reinforced thumb crotch

Elasticated knitted wrist

18 gauge seamless nylon or spandex liner with HPPE encapsulated glass fibre and a steel core

It has Cut resistant level D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy