Unigloves 241ND Black, Grey Fibreglass, HPPE, Nylon, Elastane Work Gloves, Size 11
- RS Stock No.:
- 264-6705
- Mfr. Part No.:
- 241ND-11
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€119.17
(exc. VAT)
€146.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.17 | €11.917 |
*price indicative
- RS Stock No.:
- 264-6705
- Mfr. Part No.:
- 241ND-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Fibreglass, HPPE, Nylon, Elastane | |
| Colour | Black, Grey | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Series | 241ND | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Fibreglass, HPPE, Nylon, Elastane | ||
Colour Black, Grey | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Series 241ND | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves gloves has nitreguard technology which achieving a high performance in the straight blade cut test. Unigloves nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip and reducing hand fatigue. Ultra lightweight seamless knitted liner is breathable offering excellent dexterity.
Gloves has Sandy nitrile palm coating
Excellent abrasion and tear properties
Reinforced thumb crotch
Elasticated knitted wrist
18 gauge seamless nylon or spandex liner with HPPE encapsulated glass fibre and a steel core
It has Cut resistant level D
Related links
- Unigloves 241ND Black HPPE Spandex Work Gloves, Size 10
- Unigloves 241ND Black HPPE Spandex Work Gloves, Size 8
- Unigloves 241ND Black HPPE Spandex Work Gloves, Size 7
- Unigloves 241ND Grey HPPE Spandex Work Gloves, Size 9
- Unigloves 241PC18 Black HPPE Spandex Work Gloves, Size 11
- Unigloves 340FCD Blue Fibreglass Nylon Size 11, Nitrile Coating
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves XXL, Nitrile
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
