Unigloves 241OR Black, Orange Fibreglass, HPPE, Nylon Work Gloves, Size 10

Subtotal (1 pack of 10 units)*

€68.60

(exc. VAT)

€84.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€68.60€6.86

*price indicative

RS Stock No.:
264-6709
Mfr. Part No.:
241OR-10
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

10

Material

Fibreglass, HPPE, Nylon

Colour

Black, Orange

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Tear Resistant

Series

241OR

Number of Gloves

10

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Unigloves gloves has comfortable seamless liner for enhanced fit and feel giving outstanding dexterity. PU palm coating gives breathability to the back of the hand. High abrasion for durability and tear protection for the wearer. Excellent dry grip giving enhanced dexterity for close work. The orange liner helps to identify use in areas of medium risk.

Featuring sanitized hygiene and odour control function available

15 gauge seamless nylon liner with HPPE and encapsulated glass fibre

Excellent abrasion and tear properties available

Ideal for dry environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy