Unigloves 241OR Black, Orange Fibreglass, HPPE, Nylon Work Gloves, Size 11
- RS Stock No.:
- 264-6710
- Mfr. Part No.:
- 241OR-11
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€68.60
(exc. VAT)
€84.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.60 | €6.86 |
*price indicative
- RS Stock No.:
- 264-6710
- Mfr. Part No.:
- 241OR-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Black, Orange | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Series | 241OR | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Black, Orange | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Series 241OR | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves gloves has comfortable seamless liner for enhanced fit and feel giving outstanding dexterity. PU palm coating gives breathability to the back of the hand. High abrasion for durability and tear protection for the wearer. Excellent dry grip giving enhanced dexterity for close work. The orange liner helps to identify use in areas of medium risk.
Featuring sanitized hygiene and odour control function available
15 gauge seamless nylon liner with HPPE and encapsulated glass fibre
Excellent abrasion and tear properties available
Ideal for dry environments
Related links
- Unigloves 241OR Black HPPE Size 9
- Unigloves 241OR Black HPPE Size 8
- Unigloves 241OR Black HPPE Size 10
- Unigloves 241OR Orange HPPE Size 7
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Unigloves 340RF Grey Fibreglass Nylon Work Gloves Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 11, Nitrile Foam Coating
- Skytec TRC702 Black HPPE Size 11, Polyurethane Coating
