Unigloves 241PF Black, Blue Fibreglass, HPPE, Nylon, Elastane Work Gloves, Size 7
- RS Stock No.:
- 264-6718
- Mfr. Part No.:
- 241PF-07
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€84.25
(exc. VAT)
€103.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.25 | €8.425 |
*price indicative
- RS Stock No.:
- 264-6718
- Mfr. Part No.:
- 241PF-07
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon, Elastane | |
| Colour | Black, Blue | |
| Number of Gloves | 10 | |
| Safety Standard | EN ISO | |
| Series | 241PF | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Standards/Approvals | 4X43F EN388 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon, Elastane | ||
Colour Black, Blue | ||
Number of Gloves 10 | ||
Safety Standard EN ISO | ||
Series 241PF | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Standards/Approvals 4X43F EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. Medium weight seamless nylon liner with HPPE and steel is breathable but still delivers maximum cut protection provided by this gloves. The breathable PU palm coating is comfortable to wear.
Maximum abrasion and tear offers ultimate protection in use and increases the life of the glove
Excellent dry grip giving enhanced dexterity for close work where cut hazards are a risk
Ideal for dry environments
13 gauge seamless nylon liner with HPPE and dual core steel
Related links
- Unigloves 241PF Black HPPE Spandex Work Gloves, Size 9
- Unigloves 241PF Black HPPE Spandex Work Gloves, Size 8
- Unigloves 241PF Black HPPE Spandex Work Gloves, Size 10
- Unigloves 241PC18 Black HPPE Spandex Work Gloves, Size 7
- Unigloves 340FCD Blue Fibreglass Nylon Size 7, Nitrile Coating
- Unigloves 241ND Black HPPE Spandex Work Gloves, Size 7
- Unigloves 242D Black HPPE Size 7, Nitrile Foam Coating
- Unigloves 241PC18 Black HPPE Spandex Work Gloves, Size 9
