Unigloves 242D Black, Blue Fibreglass, HPPE, Nylon Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 264-6725
- Mfr. Part No.:
- 242D-08
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€145.50
(exc. VAT)
€178.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €145.50 | €14.55 |
*price indicative
- RS Stock No.:
- 264-6725
- Mfr. Part No.:
- 242D-08
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Black, Blue | |
| Safety Standard | EN 388 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Series | 242D | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Black, Blue | ||
Safety Standard EN 388 | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Series 242D | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. Medium weight seamless nylon liner with HPPE and encapsulated glass fibre is breathable and ideal for use in areas where cut protection is required. The hydrophobic treatment allows for water resistance on the back of hand whilst maintaining maximum breathability. The product allows use of touch screens without having to remove the gloves and put hands at risk of injury.
Foam nitrile or PU flexible palm coating
The gloves has Cut resistant level D
Elasticated knitted wrist
13 gauge seamless nylon liner with HPPE and encapsulated glass fibre
Related links
- Unigloves 242D Black HPPE Size 11, Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 10, Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 7, Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 6, Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 9, Nitrile Foam Coating
- Unigloves 340RF Grey Fibreglass Nylon Work Gloves Nitrile Foam Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 8, Nitrile Coating
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
