Unigloves 242D Black, Blue Fibreglass, HPPE, Nylon Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pack of 10 units)*

€145.50

(exc. VAT)

€178.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€145.50€14.55

*price indicative

RS Stock No.:
264-6726
Mfr. Part No.:
242D-09
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

9

Material

Fibreglass, HPPE, Nylon

Colour

Black, Blue

Resistance Features

Cut Resistant

Series

242D

Safety Standard

EN 388

Number of Gloves

10

Coating

Nitrile Foam

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. Medium weight seamless nylon liner with HPPE and encapsulated glass fibre is breathable and ideal for use in areas where cut protection is required. The hydrophobic treatment allows for water resistance on the back of hand whilst maintaining maximum breathability. The product allows use of touch screens without having to remove the gloves and put hands at risk of injury.

Foam nitrile or PU flexible palm coating

The gloves has Cut resistant level D

Elasticated knitted wrist

13 gauge seamless nylon liner with HPPE and encapsulated glass fibre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy