Unigloves 245N Black, Grey Fibreglass, HPPE, Polyester, Elastane, Steel Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 264-6738
- Mfr. Part No.:
- 245N-09
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€85.91
(exc. VAT)
€105.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.91 | €8.591 |
*price indicative
- RS Stock No.:
- 264-6738
- Mfr. Part No.:
- 245N-09
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Polyester, Elastane, Steel | |
| Colour | Black, Grey | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 10 | |
| Series | 245N | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Polyester, Elastane, Steel | ||
Colour Black, Grey | ||
Resistance Features Cut Resistant | ||
Number of Gloves 10 | ||
Series 245N | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. Unigloves nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip which reducing hand fatigue has sandy nitrile coating is resistant to oils and grease acting as a physical barrier.
The comfortable sandy nitrile coating offers maximum abrasion and tear protection
The reinforced thumb crotch offer extra protection when handling abrasive material and increases the life of the glove
Elasticated knitted wrist ensures a secure fit and keeps hands free of dust ingress
13 gauge seamless polyester or nylon liner with HPPE and basalt with steel material are available
Related links
- Unigloves 245N Black HPPE Spandex Size 8, Nitrile Coating
- Unigloves 245N Black HPPE Spandex Size 7, Nitrile Coating
- Unigloves 245N Black HPPE Spandex Size 11, Nitrile Coating
- Unigloves 245N Black HPPE Spandex Size 10, Nitrile Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Unigloves Nitrex 241NFX Black Polyester Steel Work Gloves L, Nitrile Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
