Unigloves 250FC Black, Grey Polyester Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 10 units)*

€19.40

(exc. VAT)

€23.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.40€1.94

*price indicative

RS Stock No.:
264-6760
Mfr. Part No.:
250FC-11
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

11

Material

Polyester

Colour

Black, Grey

Coating

Nitrile

Series

250FC

Resistance Features

Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant

Number of Gloves

10

Safety Standard

EN 388

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves offers a flexible and close fit with a high level of dexterity and comfort for handling small parts. Resistant to oil and moisture and gives excellent dry and damp grip. Abrasion resistant to extend the life of the glove and protect the wearer.

Suitable for use in food areas except with acidic foods

Medium weight seamless polyester liner

Gloves has Nitrile coating

Resistant to abrasion feature provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy