Unigloves 270E Black, Grey Polyester Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 264-6767
- Mfr. Part No.:
- 270E-11
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€21.34
(exc. VAT)
€26.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.34 | €2.134 |
*price indicative
- RS Stock No.:
- 264-6767
- Mfr. Part No.:
- 270E-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyester | |
| Colour | Black, Grey | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Dry Environment | |
| Series | 270E | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyester | ||
Colour Black, Grey | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Dry Environment | ||
Series 270E | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has Close fitting and comfortable with a high level of dexterity. The coating absorbs and draws oil and liquid away from the glove surface. Wicks moisture away from the palm of the glove and ensuring grip is maintained in wet and dry environments.
Provides durability in use
Light weight seamless polyester liner
Foam nitrile palm coating provided
Moisture wicking foam nitrile surface type of gloves
Excellent abrasion protection is provided
Related links
- Unigloves 270E Black Size 8, Nitrile Coating
- Unigloves 270E Black Size 7, Nitrile Coating
- Unigloves 270E Black Size 10, Nitrile Coating
- Unigloves 270E Black Size 9, Nitrile Coating
- Unigloves 270E Black Size 6, Nitrile Coating
- Unigloves 250FC Black Size 11, Nitrile Coating
- Unigloves 250 Black Size 11, Nitrile Coating
- Delta Plus VE712GR Black Size 11, Nitrile Coating
