Unigloves 270E Black, Grey Polyester Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 units)*

€21.34

(exc. VAT)

€26.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€21.34€2.134

*price indicative

RS Stock No.:
264-6766
Mfr. Part No.:
270E-10
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10

Product Type

Work Gloves

Material

Polyester

Colour

Black, Grey

Resistance Features

Abrasion Resistant, Dry Environment

Number of Gloves

10

Safety Standard

EN 388

Series

270E

Coating

Nitrile

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves has Close fitting and comfortable with a high level of dexterity. The coating absorbs and draws oil and liquid away from the glove surface. Wicks moisture away from the palm of the glove and ensuring grip is maintained in wet and dry environments.

Provides durability in use

Light weight seamless polyester liner

Foam nitrile palm coating provided

Moisture wicking foam nitrile surface type of gloves

Excellent abrasion protection is provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy