Unigloves 275BG Blue Cotton Abrasion Resistant, Dry Environment Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 264-6789
- Mfr. Part No.:
- 275BG-09
- Manufacturer:
- Unigloves
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-6789
- Mfr. Part No.:
- 275BG-09
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Dry Environment | |
| Glove Material | Cotton | |
| Main Colour of Glove | Blue | |
| Glove Coating | Latex | |
| Number of Gloves | 10Pairs | |
| Range | 275BG | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Dry Environment | ||
Glove Material Cotton | ||
Main Colour of Glove Blue | ||
Glove Coating Latex | ||
Number of Gloves 10Pairs | ||
Range 275BG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves has sanitized hygiene and odour control function is integrated within the glove neutralising odours and reducing microbial growth. This article contains a biocidal product with the active substance zinc pyrithione. Jersey cotton liner to wick away moisture from the hand. Crinkled latex finish is ideal for handling rough objects and provides EN ISO cut level B protection.
Fully coated latex provides good dry and wet grip enhanced by the crinkled finish
Durability and longevity whilst maintaining grip
Good abrasion protection
Made up of Cotton material
Available in Blue color
Latex coating is available
Durability and longevity whilst maintaining grip
Good abrasion protection
Made up of Cotton material
Available in Blue color
Latex coating is available
Related links
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 8, Latex Coating
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 10, Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Tegera TEGERA Black Size 9, Latex Coating
- uvex White Leather Cut Resistant Good Dexterity Work Gloves, Size 11
- Beeswift Orange Latex Coated Cotton Abrasion Resistant Puncture Resistant
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
