Unigloves 290B Black Polyester (Liner) Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 10 units)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.70€0.97

*price indicative

RS Stock No.:
264-6801
Mfr. Part No.:
290B-10
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10

Product Type

Work Gloves

Material

Polyester (Liner)

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Resistance Features

Abrasion Resistant, General Purpose

Series

290B

Coating

Polyurethane

Number of Gloves

10

Safety Standard

EN 388

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves offers a flexible close fit and a high level of dexterity and comfort for handling small parts. Breathable PU gives wearer optimal comfort and allows the hand to breath and prevents perspiration. It has extend the life of the glove and protect the wearer.

Medium weight seamless polyester liner

Breathable palm coating available

Abrasion resistant feature are added

Polyurethane palm coating available

Offers excellent dry grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy