Unigloves 290B Black Polyester (Liner) Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 264-6802
- Mfr. Part No.:
- 290B-11
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.70 | €0.97 |
*price indicative
- RS Stock No.:
- 264-6802
- Mfr. Part No.:
- 290B-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyester (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Safety Standard | EN 388 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Series | 290B | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyester (Liner) | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Safety Standard EN 388 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Series 290B | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves offers a flexible close fit and a high level of dexterity and comfort for handling small parts. Breathable PU gives wearer optimal comfort and allows the hand to breath and prevents perspiration. It has extend the life of the glove and protect the wearer.
Medium weight seamless polyester liner
Breathable palm coating available
Abrasion resistant feature are added
Polyurethane palm coating available
Offers excellent dry grip
Related links
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves Nitrex Black Size 11, Nitrile Coating
- Unigloves Nitrex Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
