Unigloves 360FCT Black Acrylic, Nylon (Liner) Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 264-6836
- Mfr. Part No.:
- 360FCT-09
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€123.89
(exc. VAT)
€152.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €123.89 | €12.389 |
*price indicative
- RS Stock No.:
- 264-6836
- Mfr. Part No.:
- 360FCT-09
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 360FCT | |
| Safety Standard | EN 388, EN 511 | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | 3321X | |
| Coating | Nitrile | |
| Standards/Approvals | CE, UKCA | |
| EN 511 Cold | 2 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Acrylic, Nylon (Liner) | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 360FCT | ||
Safety Standard EN 388, EN 511 | ||
Resistance Features Oil Grip, Oil Repellent | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 3321X | ||
Coating Nitrile | ||
Standards/Approvals CE, UKCA | ||
EN 511 Cold 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves consist of flexible dual nitrile coating with a fully coated flat nitrile base layer providing liquid resistance to the wearer. The sandy nitrile palm coating is resistant to oils and grease acting as a physical barrier. In addition the sandy nitrile gives exceptional grip in dry and wet along with oily environments. Enhanced high visibility for safety.
Featuring Unigloves NitreGrip Technology
Suitable for use in food areas except with acidic foods
Dual nitrile coating provided
Hi viz yellow color are available
Related links
- Unigloves 360FCT Black Acrylic Size 10, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 11, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 12, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 8, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 7, Nitrile Coating
- Unigloves 370W Yellow Acrylic Size 9, Nitrile Foam Coating
- Traffi TG1072 Black Nylon (Liner) Gloves Nitrile Coating
- Unigloves 370W Yellow Acrylic Size 11, Nitrile Foam Coating
