Unigloves 370W Yellow Acrylic, Nylon (Liner) Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 264-6842
- Mfr. Part No.:
- 370W-08
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€90.07
(exc. VAT)
€110.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.07 | €9.007 |
*price indicative
- RS Stock No.:
- 264-6842
- Mfr. Part No.:
- 370W-08
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Yellow | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Series | 370W | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Acrylic, Nylon (Liner) | ||
Colour Yellow | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Series 370W | ||
Resistance Features Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Unigloves Gloves has sanitized hygiene and Odour Control function is integrated within the glove neutralising odours and reducing microbial growth. This article contains a biocidal product with the active substance zinc pyrithione. This gloves comfortable and excellent fit helping to reduce fatigue and maintain quality control even for long periods of use. Provides and maintains excellent dry and wet grip for handling of objects.
Nylon and spandex liner with acrylic terry brushed inner contrusction available
Gloves has Cut resistant level B
Ultrathin full dip foam nitrile coating provided
Cold and heat protection based product
Related links
- Unigloves 370W Yellow Acrylic Size 9, Nitrile Foam Coating
- Unigloves 370W Yellow Acrylic Size 7, Nitrile Foam Coating
- Unigloves 370W Yellow Acrylic Size 10, Nitrile Foam Coating
- Unigloves 370W Yellow Acrylic Size 11, Nitrile Foam Coating
- Unigloves 360FCT Black Acrylic Size 8, Nitrile Coating
- Unigloves Nitrex Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Unigloves Nitrex Orange Nylon Spandex Work Gloves M, Nitrile Foam Coating
- Unigloves 360FCT Black Acrylic Size 12, Nitrile Coating
