Unigloves GA006 Black Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 264-6889
- Mfr. Part No.:
- GA0065
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€21.17
(exc. VAT)
€26.04
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.17 | €0.212 |
*price indicative
- RS Stock No.:
- 264-6889
- Mfr. Part No.:
- GA0065
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Series | GA006 | |
| Number of Gloves | 200 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black | ||
Series GA006 | ||
Number of Gloves 200 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Standards/Approvals EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.
Beaded cuff provides extra strength during donning and helps prevent liquid roll back
Manufactured with textured palms and fingers
Tested to EN374 standard
Color of gloves is black
Length of gloves is 240 mm and thickness is 0.12 mm
Weight of gloves is 6.2 g
Related links
- Unigloves GA0075 Black Nitrile Work Gloves Nitrile Coating
- Unigloves GA006 Black Nitrile Disposable Gloves Food Safe 120 μm, Size M
- Unigloves GA006 Black Nitrile Disposable Gloves Food Safe 120 μm, Size S
- Unigloves GA006 Black Nitrile Disposable Gloves Food Safe 120 μm, Size L
- Unigloves GA006 Black Nitrile Disposable Gloves Food Safe 120 μm, Size XS
- Ansell HyFlex 11-542 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Ansell ActivArmr Black Nitrile Work Gloves Nitrile Coating
