Unigloves GA0075 Black Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 264-6895
- Mfr. Part No.:
- GA0075
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €22.16 | €0.222 |
*price indicative
- RS Stock No.:
- 264-6895
- Mfr. Part No.:
- GA0075
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 100 | |
| Coating | Nitrile | |
| Series | GA0075 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 100 | ||
Coating Nitrile | ||
Series GA0075 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.
Textured palms and fingers provides improved grip particularly when working in wet or oily conditions
Beaded cuff provides extra strength during donning and helps prevent liquid roll back
Manufactured with textured palms and fingers
Tested to EN374 standard
Color of gloves is black
Length of gloves is 300 mm and thickness is 0.12 mm
Weight of gloves is 7.3 g
Related links
- Unigloves GA006 Black Nitrile Work Gloves Nitrile Coating
- Ansell HyFlex 11-542 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Ansell ActivArmr Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-937 Black Nitrile Work Gloves Nitrile Coating
