Unigloves GA007 Black Nitrile Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 264-6890
- Mfr. Part No.:
- GA0071
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€27.02
(exc. VAT)
€33.23
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €27.02 | €0.27 |
*price indicative
- RS Stock No.:
- 264-6890
- Mfr. Part No.:
- GA0071
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Resistance Features | Chemical Resistant | |
| Series | GA007 | |
| Coating | Nitrile | |
| Number of Gloves | 200 | |
| Safety Standard | EN ISO, EN ISO 374-1 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | AQL 1.5 and EN455 parts 1-4, EN374 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black | ||
Resistance Features Chemical Resistant | ||
Series GA007 | ||
Coating Nitrile | ||
Number of Gloves 200 | ||
Safety Standard EN ISO, EN ISO 374-1 | ||
EN 374 Chemical Yes | ||
Standards/Approvals AQL 1.5 and EN455 parts 1-4, EN374 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.
Textured palms and fingers provides improved grip particularly when working in wet or oily conditions
Beaded cuff provides extra strength during donning and helps prevent liquid roll back
Manufactured with textured palms and fingers
Tested to EN374 standard
Color of gloves is black
Length of gloves is 300 mm and thickness is 0.12 mm
Weight of gloves is 7.3 g
Related links
- Unigloves GA007 Black Nitrile Work Gloves Nitrile Coating
- Unigloves GA007 Black Nitrile Work Gloves Nitrile Coating
- Unigloves GA007 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-931 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Black Nitrile Work Gloves Nitrile Coating
- Ansell 11-937 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
