Unigloves GA007 Black Nitrile Work Gloves, Size 9, Nitrile Coating

Subtotal (1 box of 100 units)*

€22.16

(exc. VAT)

€27.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€22.16€0.222

*price indicative

RS Stock No.:
264-6893
Mfr. Part No.:
GA0074
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

9

Material

Nitrile

Colour

Black

Series

GA007

Resistance Features

Chemical Resistant

Number of Gloves

200

Coating

Nitrile

EN 374 Chemical

Yes

Standards/Approvals

EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.

Textured palms and fingers provides improved grip particularly when working in wet or oily conditions

Beaded cuff provides extra strength during donning and helps prevent liquid roll back

Manufactured with textured palms and fingers

Tested to EN374 standard

Color of gloves is black

Length of gloves is 300 mm and thickness is 0.12 mm

Weight of gloves is 7.3 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy