Unigloves GA0095 Green Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 264-6906
- Mfr. Part No.:
- GA0095
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €22.16 | €0.222 |
*price indicative
- RS Stock No.:
- 264-6906
- Mfr. Part No.:
- GA0095
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Series | GA0095 | |
| Coating | Nitrile | |
| Number of Gloves | 100 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Green | ||
Series GA0095 | ||
Coating Nitrile | ||
Number of Gloves 100 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.
Made up of nitrile material
Manufactured with textured palms and fingers
Tested to EN374 standard
Color of gloves is green
Length of gloves is 300 mm and thickness is 0.12 mm
Weight of gloves is 7.3 g
Related links
- Unigloves GA008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
- Tegera 18601 Green Nitrile Work Gloves Nitrile Coating
- Ansell Green Nitrile Work Gloves Nitrile Coating
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
- MTS Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Green Nitrile Work Gloves Nitrile Coating
