MTS Tricotril Winter Green Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 537-560
- Mfr. Part No.:
- 073910141X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€519.60
(exc. VAT)
€639.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €519.60 | €51.96 |
*price indicative
- RS Stock No.:
- 537-560
- Mfr. Part No.:
- 073910141X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Series | Tricotril Winter | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN 388:2016 3121X AJKLOPT, EN 374 X1XXXX, EN 374-1/Type A Virus, EN 407 X11, EN 511 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Series Tricotril Winter | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN 388:2016 3121X AJKLOPT, EN 374 X1XXXX, EN 374-1/Type A Virus, EN 407 X11, EN 511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Tricotril Winter 739 composed of nitrile and wool, features a heavy seamless wool liner, fully coated cuff, and palm profile. It offers excellent insulating properties for both high and low temperatures, providing short-term cold protection down to -20°C. The glove ensures broad chemical resistance, high mechanical resistance, and a secure grip when handling greasy and oily parts. Additionally, it delivers exceptional user comfort for extended work periods without fatigue and complies with EU 1935/2004 food safety standards.
AQL less than 0.65
Color green
Free from natural latex
Size 10
Warming seamless wool liner
Skin friendly by solvent-free adhesive on the wool liner
Wool liner is fixed later to the finished glove to ensure maximum protection
Related links
- MTS Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- MTS Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- MTS Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- MTS Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- MTS Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- MTS TRICOTRIL 737 Green Cotton Size 10, Cotton Coating
