Unigloves GM005 Blue Nitrile Rubber Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 264-6929
- Mfr. Part No.:
- GM0051
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.07 | €0.151 |
*price indicative
- RS Stock No.:
- 264-6929
- Mfr. Part No.:
- GM0051
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Coating | Nitrile | |
| Resistance Features | Anti-Static | |
| Safety Standard | EN 1186, EN 374, EN ISO, EN ISO 374-1 | |
| Number of Gloves | 200 | |
| Series | GM005 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN1186, EN374, EN ISO 374-1, EN ISO 374-5: VIRUS | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Coating Nitrile | ||
Resistance Features Anti-Static | ||
Safety Standard EN 1186, EN 374, EN ISO, EN ISO 374-1 | ||
Number of Gloves 200 | ||
Series GM005 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN1186, EN374, EN ISO 374-1, EN ISO 374-5: VIRUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves is zinc, sulphur and accelerator free. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Also Suitable for contact with all food types. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.
Anti static formulation suppresses static charge and preventing sparks
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is blue
Length of gloves is 240 mm and thickness is 0.08 mm
Weight of gloves is 3.8 g
Related links
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves 270NF Black Size 6, Nitrile Coating
