Unigloves GM005 Blue Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 264-6932
- Mfr. Part No.:
- GM0054
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.07 | €0.151 |
*price indicative
- RS Stock No.:
- 264-6932
- Mfr. Part No.:
- GM0054
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Number of Gloves | 200 | |
| Series | GM005 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 1149, EN 1186, EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Number of Gloves 200 | ||
Series GM005 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 1149, EN 1186, EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves is zinc, sulphur and accelerator free. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Also Suitable for contact with all food types. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.
Anti static formulation suppresses static charge and preventing sparks
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is blue
Length of gloves is 240 mm and thickness is 0.08 mm
Weight of gloves is 3.8 g
Related links
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Tegera Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI150 Blue Nitrile Work Gloves Nitrile Coating
