Unigloves UCHG300 Yellow Latex Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 264-7009
- Mfr. Part No.:
- UCHG3004Y
- Manufacturer:
- Unigloves
Subtotal (1 pack of 144 pairs)*
€111.74
(exc. VAT)
€137.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.74 | €0.776 |
*price indicative
- RS Stock No.:
- 264-7009
- Mfr. Part No.:
- UCHG3004Y
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Yellow | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Safety Standard | EN 1186, EN 420 | |
| Number of Gloves | 288 | |
| Series | UCHG300 | |
| Coating | Latex | |
| Standards/Approvals | EN 420:2003+A1:2009/EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Yellow | ||
Resistance Features Oil Grip, Oil Repellent | ||
Safety Standard EN 1186, EN 420 | ||
Number of Gloves 288 | ||
Series UCHG300 | ||
Coating Latex | ||
Standards/Approvals EN 420:2003+A1:2009/EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves Ideal for color coding in food and cleaning along with healthcare environments. Soft flock lining helps keep hands feeling cool and dry. Suitable for those with latex allergies and contact with all food types. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Diamond textured palms and fingertips provide improved grip particularly when working in wet or oily conditions.
Lightweight construction provides good tactile sensitivity with reduced cost
Anatomically shaped and tapered at the wrist
Available in four colors
Cotton flock lined and Free from powder
Gloves length is 300 mm with Thickness is 0.25 mm
Weight of gloves is 20.0 g
Related links
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
