Lebon Protection FLEXFIT-8 Grey Elastane, HPPE, Polyamide, Stainless Steel Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 265-7704
- Mfr. Part No.:
- FLEXFIT-8
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€81.37
(exc. VAT)
€100.09
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.37 | €8.137 |
*price indicative
- RS Stock No.:
- 265-7704
- Mfr. Part No.:
- FLEXFIT-8
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Elastane, HPPE, Polyamide, Stainless Steel | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Series | FLEXFIT-8 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Good Dexterity, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Coating | Polyurethane | |
| Number of Gloves | 20 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Gloves | ||
Size 8 | ||
Material Elastane, HPPE, Polyamide, Stainless Steel | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Series FLEXFIT-8 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Good Dexterity, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Coating Polyurethane | ||
Number of Gloves 20 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection gloves are seamless knitted gloves. They are made from 100% stainless steel filament, 100% high density polyethylene filament and 100% grey textured polyamide yarn.
Abrasion resistance
Cut resistance
Tear resistance
Related links
- Lebon Protection FLEXFIT-9 Grey Elastane Polyamide Size 9, Polyurethane Coating
- Lebon Protection FLEXFIT-11 Grey Elastane Polyamide Size 11, Polyurethane Coating
- Lebon Protection FLEXFIT-12 Grey Elastane Polyamide Size 12, Polyurethane Coating
- Lebon Protection FLEXFIT-7 Grey Elastane Polyamide Size 7, Polyurethane Coating
- Lebon Protection FLEXFIT-6 Grey Elastane Polyamide Size 6, Polyurethane Coating
- Lebon Protection FLEXFIT-10 Grey Elastane Polyamide Size 10, Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection HYPERFIT-8 Black HPPE Size 8, Polyurethane Coating
