Lebon Protection MASTERBLACK Black Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 227-0402
- Mfr. Part No.:
- MASTERBLACK-8
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€68.71
(exc. VAT)
€84.51
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.71 | €6.871 |
*price indicative
- RS Stock No.:
- 227-0402
- Mfr. Part No.:
- MASTERBLACK-8
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| Series | MASTERBLACK | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material Elastane, HPPE, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
Series MASTERBLACK | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection MASTERBLACK are Cut Protection Gloves with cut resistance Level D. These line of eco-designed gloves, compliant with the highest environmental and health protection requirements. Comes with seamlessly knitted and elastic wrist. Useful in automotive, metal, assembly, glass and rubber sectors.
Comfort
Grip
Sealing
Related links
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
