Lebon Protection HYPERFIT-12 Black, Blue Elastane, HPPE, Polyamide Gloves, Size 12, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€113.93

(exc. VAT)

€140.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€113.93€11.393

*price indicative

RS Stock No.:
265-7708
Mfr. Part No.:
HYPERFIT-12
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Product Type

Gloves

Size

12

Material

Elastane, HPPE, Polyamide

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Number of Gloves

20

Coating

Polyurethane

Series

HYPERFIT-12

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Good Dexterity, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Standards/Approvals

EN ISO 21420

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection gloves are seamless ultra-light knitted gloves. They are made up of 100% high density polyethylene, Guardtech filament, blue polyamide filament with elastane.

Abrasion resistance

Cut resistance

Tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy