Lebon Protection HYPERFIT-10 Black, Blue Elastane, HPPE, Polyamide Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 265-7706
- Mfr. Part No.:
- HYPERFIT-10
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€113.93
(exc. VAT)
€140.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.93 | €11.393 |
*price indicative
- RS Stock No.:
- 265-7706
- Mfr. Part No.:
- HYPERFIT-10
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Good Dexterity, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388 | |
| Series | HYPERFIT-10 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Product Type Gloves | ||
Material Elastane, HPPE, Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Good Dexterity, Puncture Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Safety Standard EN 388 | ||
Series HYPERFIT-10 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection gloves are seamless ultra-light knitted gloves. They are made up of 100% high density polyethylene, Guardtech filament, blue polyamide filament with elastane.
Abrasion resistance
Cut resistance
Tear resistance
Related links
- Lebon Protection HYPERFIT-12 Black HPPE Size 12, Polyurethane Coating
- Lebon Protection HYPERFIT-7 Black HPPE Size 7, Polyurethane Coating
- Lebon Protection HYPERFIT-6 Black HPPE Size 6, Polyurethane Coating
- Lebon Protection HYPERFIT-8 Black HPPE Size 8, Polyurethane Coating
- Lebon Protection HYPERFIT-9 Black HPPE Size 9, Polyurethane Coating
- Lebon Protection HYPERFIT-11 Black HPPE Size 11, Polyurethane Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- uvex Unidur 6649 Grey HPPE Size 6, Polyurethane Coating
