Lebon Protection SKINFIT/SD-7 Beige Elastane, Polyethylene Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€75.95

(exc. VAT)

€93.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€75.95€7.595

*price indicative

RS Stock No.:
265-7719
Mfr. Part No.:
SKINFIT/SD-7
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

7

Product Type

Gloves

Material

Elastane, Polyethylene

Colour

Beige

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

B

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Good Dexterity, Puncture Resistant, Tear Resistant

Number of Gloves

20

Series

SKINFIT/SD-7

Safety Standard

EN 388

Coating

Polyurethane

Standards/Approvals

EN ISO 21420

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection gloves are seamless ultra-light knitted gloves. They are made up of 100% high density polyethylene with elastane and carbon filament insertion.

Abrasion resistance

Cut resistance

Tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy