Lebon Protection SKINFIT/SD-11 Beige Elastane, Polyethylene Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 265-7716
- Mfr. Part No.:
- SKINFIT/SD-11
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€75.95
(exc. VAT)
€93.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.95 | €7.595 |
*price indicative
- RS Stock No.:
- 265-7716
- Mfr. Part No.:
- SKINFIT/SD-11
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Elastane, Polyethylene | |
| Colour | Beige | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Good Dexterity, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388 | |
| Series | SKINFIT/SD-11 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 11 | ||
Product Type Gloves | ||
Material Elastane, Polyethylene | ||
Colour Beige | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Good Dexterity, Puncture Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Safety Standard EN 388 | ||
Series SKINFIT/SD-11 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection gloves are seamless ultra-light knitted gloves. They are made up of 100% high density polyethylene with elastane and carbon filament insertion.
Abrasion resistance
Cut resistance
Tear resistance
Related links
- Lebon Protection SKINFIT/SD-10 Beige Elastane Size 10, Polyurethane Coating
- Lebon Protection SKINFIT/SD-9 Beige Elastane Size 9, Polyurethane Coating
- Lebon Protection SKINFIT/SD-8 Beige Elastane Size 8, Polyurethane Coating
- Lebon Protection SKINFIT/SD-12 Beige Elastane Size 12, Polyurethane Coating
- Lebon Protection SKINFIT/SD-7 Beige Elastane Size 7, Polyurethane Coating
- Lebon Protection SKINFIT/SD-6 Beige Elastane Size 6, Polyurethane Coating
- Lebon Protection EASYFIT/SD Grey Elastane Cut Resistant Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
