Traffi Classic Orange Elastane, HPPE, Nylon General Handling Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€81.03

(exc. VAT)

€99.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€81.03€8.103

*price indicative

RS Stock No.:
265-8417
Mfr. Part No.:
TG3010-09-PK
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

9

Product Type

General Handling Gloves

Material

Elastane, HPPE, Nylon

Colour

Orange

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

EN388 Cut - TDM-100 Test

B

EN388 Cut - Coup Test

X

Number of Gloves

10

Coating

Polyurethane

Resistance Features

General Purpose

Series

Classic

Safety Standard

EN 388:2016

Standards/Approvals

No

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG3010 is lightweight X-Dura PU palm dipped glove with level B cut protection. It's generous cuff length provides secure fit which makes the glove an ideal choice for most general handling tasks in dry conditions.

Breathable seamless liner for great comfort

Palm dipped PU provides great general use of glove in dry conditions

Good dry grip and abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy