Traffi Classic Orange Elastane, HPPE, Nylon General Handling Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 265-8416
- Mfr. Part No.:
- TG3010-08-PK
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€81.03
(exc. VAT)
€99.67
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.03 | €8.103 |
*price indicative
- RS Stock No.:
- 265-8416
- Mfr. Part No.:
- TG3010-08-PK
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | General Handling Gloves | |
| Material | Elastane, HPPE, Nylon | |
| Colour | Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | General Purpose | |
| Coating | Polyurethane | |
| Series | Classic | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type General Handling Gloves | ||
Material Elastane, HPPE, Nylon | ||
Colour Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016 | ||
Resistance Features General Purpose | ||
Coating Polyurethane | ||
Series Classic | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG3010 is lightweight X-Dura PU palm dipped glove with level B cut protection. It's generous cuff length provides secure fit which makes the glove an ideal choice for most general handling tasks in dry conditions.
Breathable seamless liner for great comfort
Palm dipped PU provides great general use of glove in dry conditions
Good dry grip and abrasion resistance
Related links
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi TG3010 Black HPPE Size 8, Polyurethane Coating
- Traffi Green Elastane HPPE Size 8, Polyurethane Coating
- Traffi TG3010 Black HPPE Size 11, Polyurethane Coating
