Traffi TG1850 Black, Red Elastane, Nylon Gloves, Size 9, Natural Rubber Coating

Subtotal (1 pair)*

€6.60

(exc. VAT)

€8.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.60

*price indicative

RS Stock No.:
265-9180
Mfr. Part No.:
TG1850-09
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

9

Product Type

Gloves

Material

Elastane, Nylon

Colour

Black, Red

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

1

EN388 Cut - TDM-100 Test

A

Safety Standard

EN 388:2016

Resistance Features

Safety

Coating

Natural Rubber

Series

TG1850

Number of Gloves

1

Standards/Approvals

No

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi DOUBLE DIPPED cut level A safety glove that having ultra-lightweight natural rubber coated double dip waterproof glove. Natural latex foam dip to wrist, with a matt sandy latex palm dip. This gloves is having 18 gauge seamless knitted liner for excellent dexterity.

Fully coated waterproof glove

Generous knit wrist for comfort and to ensure a secure fit and protects hand from dirt and debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy