Traffi TG1850 Black, Red Elastane, Nylon Gloves, Size 7, Natural Rubber Coating
- RS Stock No.:
- 265-9178
- Mfr. Part No.:
- TG1850-07
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 265-9178
- Mfr. Part No.:
- TG1850-07
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Elastane, Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 407:2020 | |
| Number of Gloves | 2 | |
| Series | TG1850 | |
| Resistance Features | Safety | |
| Coating | Natural Rubber | |
| Standards/Approvals | EN 388 2141A | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 7 | ||
Material Elastane, Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 407:2020 | ||
Number of Gloves 2 | ||
Series TG1850 | ||
Resistance Features Safety | ||
Coating Natural Rubber | ||
Standards/Approvals EN 388 2141A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi DOUBLE DIPPED cut level A safety glove that having ultra-lightweight natural rubber coated double dip waterproof glove. Natural latex foam dip to wrist, with a matt sandy latex palm dip. This gloves is having 18 gauge seamless knitted liner for excellent dexterity.
Fully coated waterproof glove
Generous knit wrist for comfort and to ensure a secure fit and protects hand from dirt and debris
Related links
- Traffi TG1850 Black Nylon Gloves Natural Rubber Coating
- Traffi TG1850 Black Nylon Gloves Natural Rubber Coating
- Traffi TG1850 Black Nylon Gloves Natural Rubber Coating
- Traffi TG1850 Black Nylon Gloves Natural Rubber Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TM178 Red Elastane Size 7, Nitrile Micro-Foam Coating
