Skytec ARIA 360 Black, Grey Genium, Nylon, Elastane Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 266-1712
- Mfr. Part No.:
- SKG00022F
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- 403 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.46 |
*price indicative
- RS Stock No.:
- 266-1712
- Mfr. Part No.:
- SKG00022F
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Genium, Nylon, Elastane | |
| Lining Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN, EN 407:2004 X1XXXX | |
| Series | ARIA 360 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016, EN 407 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 6 | ||
Material Genium, Nylon, Elastane | ||
Lining Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard EN, EN 407:2004 X1XXXX | ||
Series ARIA 360 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016, EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Skytec Aria 360 Reusable Safety Gloves, XS
Skytec put health and safety solutions in the palm of your hand with Skytec Aria 360 safety gloves. These nitrile foam gloves features a GeniumTM eco friendly liner, and are anatomically designed with moisture wicking to ensure a comfortable wear even over long periods of time.
The reusable safety gloves have enhanced grip, with touchscreen capability on the thumb and fore finger for convenient device checking without compromising your safety. With a nitrile foam palm coating, the gloves offer excellent protection , with light heat protection up to 100 °C over short periods.
These versatile safety gloves have low particle shedding, making them suitable for sensitive applications, and an antimicrobial finish for extra freshness.
For a lightweight PPE solution thats as easy on the environment as it is on your hands, the Skytec Aria 360 series of safety gloves are ideal.
Features and Benefits
• Foam palm coating ideal for general handling applications
• Super soft liner
• Excellent grip in all conditions
• Anatomically designed for comfort
Where can I use these reusable safety gloves?
These Skytec safety gloves are well suited for hand protection in general handling applications and environments, such as warehouse work or light construction. As they are touchscreen compatible, they can be used with many logging devices and interfaces.
Standards
ANSI Abrasion, ANSI Puncture, EN388, EN420, EN 407
Related links
- Skytec ARIA 360 Black Spandex Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
