Skytec ARIA 360 Black, Grey Foam Nitrile, Nylon Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 227-0480
- Mfr. Part No.:
- SKG00022F
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- 649 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.46 |
*price indicative
- RS Stock No.:
- 227-0480
- Mfr. Part No.:
- SKG00022F
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Foam Nitrile, Nylon | |
| Lining Material | Nylon, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407 | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | No | |
| Coating | Nitrile | |
| Series | ARIA 360 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Foam Nitrile, Nylon | ||
Lining Material Nylon, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407 | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 No | ||
Coating Nitrile | ||
Series ARIA 360 | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Aria 360 series is the lightweight nitrile foam glove with an outstanding durability and grip, eco friendly liner and touch screen capabilities. The eco friendly liner with 1/3 of the ingredients by weight that are sustainably sourced and that requires 30% less energy to be produced. The size of the glove is the medium.
Excellent grip in all conditions
Low particle shedding for sensitive applications
Super soft liner
Patented nitrile foam palm coating enhances protection
Related links
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Size 6, Nitrile Coating
- Skytec ARIA 360 Black Spandex Work Gloves Nitrile Coating
- Skytec ARIA Black Size 7, Nitrile Foam Coating
- Skytec ARIA Black Size 11, Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
