Skytec TORO Black, Red 13 Gauge Nylon (Liner), Polyurethane Coated Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 266-1716
- Mfr. Part No.:
- SKY69
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€1.83
(exc. VAT)
€2.25
(inc. VAT)
In Stock
- 488 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.83 |
*price indicative
- RS Stock No.:
- 266-1716
- Mfr. Part No.:
- SKY69
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11 | |
| Product Type | Gloves | |
| Lining Material | Nylon | |
| Material | 13 Gauge Nylon (Liner), Polyurethane Coated | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Series | TORO | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11 | ||
Product Type Gloves | ||
Lining Material Nylon | ||
Material 13 Gauge Nylon (Liner), Polyurethane Coated | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Series TORO | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Gloves is a comfortable with an anatomical shaped fit which allowing excellent freedom of movement and minimal hand fatigue. A very supple, stretchable and comfortable mechanical barrier that adapts to every movement. Protects the hand from oils, grease and abrasion with effective grip.
Elasticated wrist provides a secure fit
Reduce perspiration and skin irritation
Outstanding dexterity and tactility
Prolongs service life
Lint free
Related links
- Skytec TORO Black Polyurethane Coated Gloves Polyurethane Coating
- Skytec TORO Black Polyurethane Coated Gloves Polyurethane Coating
- Skytec TORO Black Polyurethane Coated Gloves Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester (Liner) Size 6, Polyurethane Coating
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- RS PRO Blue Polyurethane Palm Coated Size 10, Polyurethane Coating
- Traffi TG1072 Black Nylon (Liner) Gloves Nitrile Coating
- Ansell Edge 48-129 Grey Polyester (Liner) Size 5, Polyurethane Coating
