RS Better World
Tilsatec EnVision Blue Yarn Work Gloves, Size 11, Microfoam Coating
- RS Stock No.:
- 266-2943
- Mfr. Part No.:
- 55-1725-11
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 266-2943
- Mfr. Part No.:
- 55-1725-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Colour | Blue | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | EnVision | |
| Number of Gloves | 1 | |
| Coating | Microfoam | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | CE | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Colour Blue | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series EnVision | ||
Number of Gloves 1 | ||
Coating Microfoam | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals CE | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Tilsatec glove range has been designed to provide end users with a credible, viable eco-friendly alternative to their current hand protection without compromising on protection and comfort. The micro foam palm coating delivers secure dry and oil grip.
65% of the glove is made with sustainable materials
Glove liner made with 86% recycled yarns
High-level abrasion resistance
Touchscreen compatible
Related links
- Tilsatec EnVision Blue Yarn Work Gloves Microfoam Coating
- Tilsatec EnVision Blue Yarn Work Gloves Microfoam Coating
- Tilsatec EnVision Blue Yarn Work Gloves Microfoam Coating
- Tilsatec EnVision Blue Yarn Work Gloves Microfoam Coating
- Tilsatec EnVision Blue Yarn Work Gloves Microfoam Coating
- Tilsatec EnVision Coating: Black Size 11, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 6, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 10, Microfoam Coating
